
UPC3224TB-E3-A | |
|---|---|
DigiKey Part Number | 2156-UPC3224TB-E3-A-ND |
Manufacturer | |
Manufacturer Product Number | UPC3224TB-E3-A |
Description | IC AMP DBS 2.8GHZ-3.2GHZ 6SUPER |
Customer Reference | |
Detailed Description | RF Amplifier IC DBS 2.8GHz ~ 3.2GHz 6-SuperMiniMold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 2.8GHz ~ 3.2GHz | |
P1dB | -8.5dBm ~ -5.5dBm | |
Gain | 18.5dB ~ 24.5dB | |
Noise Figure | 4.3dB ~ 5.8dB | |
RF Type | DBS | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 7mA ~ 12mA | |
Test Frequency | 2.2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-SuperMiniMold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 343 | ₱51.48000 | ₱17,657.64 |

