
UPC3239TB-E3-A | |
|---|---|
DigiKey Part Number | 2156-UPC3239TB-E3-A-ND |
Manufacturer | |
Manufacturer Product Number | UPC3239TB-E3-A |
Description | IC RF AMP DBS 250MHZ-3GHZ 6SUPER |
Customer Reference | |
Detailed Description | RF Amplifier IC DBS, L-Band, IF Satellite 250MHz ~ 3GHz 6-SuperMiniMold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 250MHz ~ 3GHz | |
P1dB | 8dBm | |
Gain | 25.5dB | |
Noise Figure | 4.3dB | |
RF Type | DBS, L-Band, IF Satellite | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 29mA | |
Test Frequency | 2.2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-SuperMiniMold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 308 | ₱57.33000 | ₱17,657.64 |

