
UPC8128TB-E3-A | |
|---|---|
DigiKey Part Number | 2156-UPC8128TB-E3-A-ND |
Manufacturer | |
Manufacturer Product Number | UPC8128TB-E3-A |
Description | IC AMP PCS 100MHZ-1.9GHZ 6SUPER |
Customer Reference | |
Detailed Description | RF Amplifier IC PCS, DCS 100MHz ~ 1.9GHz 6-SuperMiniMold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 100MHz ~ 1.9GHz | |
P1dB | - | |
Gain | 12.5dB | |
Noise Figure | - | |
RF Type | PCS, DCS | |
Voltage - Supply | 2.4V ~ 3.3V | |
Current - Supply | 2.8mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-SuperMiniMold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 284 | ₱62.01000 | ₱17,610.84 |

