
UPG2318T5N-E2-A | |
|---|---|
DigiKey Part Number | 2156-UPG2318T5N-E2-A-RETR-ND |
Manufacturer | |
Manufacturer Product Number | UPG2318T5N-E2-A |
Description | IC AMP 802.11B/G 2.4GHZ 6TSON |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11b/g 2.4GHz ~ 2.5GHz 6-TSON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 2.4GHz ~ 2.5GHz | |
P1dB | - | |
Gain | 28dB | |
Noise Figure | - | |
RF Type | 802.11b/g | |
Voltage - Supply | 3V ~ 4.6V | |
Current - Supply | 120mA | |
Test Frequency | 2.45GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-TSON |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | ₱108.22500 | ₱17,532.45 |

