
BD45311G-TR | |
|---|---|
DigiKey Part Number | 846-BD45311G-TR-ND - Tape & Reel (TR) 846-BD45311G-CT-ND - Cut Tape (CT) 846-BD45311G-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD45311G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 90ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.20000 | ₱39.20 |
| 10 | ₱27.67100 | ₱276.71 |
| 25 | ₱24.82760 | ₱620.69 |
| 100 | ₱21.70940 | ₱2,170.94 |
| 250 | ₱20.21528 | ₱5,053.82 |
| 500 | ₱19.31436 | ₱9,657.18 |
| 1,000 | ₱18.57375 | ₱18,573.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱17.65901 | ₱52,977.03 |
| 6,000 | ₱17.21109 | ₱103,266.54 |
| 9,000 | ₱16.98691 | ₱152,882.19 |
| 15,000 | ₱16.73849 | ₱251,077.35 |
| 21,000 | ₱16.59325 | ₱348,458.25 |
| 30,000 | ₱16.45361 | ₱493,608.30 |

