



R6076KNZ4C13 | |
|---|---|
DigiKey Part Number | 846-R6076KNZ4C13-ND |
Manufacturer | |
Manufacturer Product Number | R6076KNZ4C13 |
Description | MOSFET N-CH 600V 76A TO247 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 76A (Tc) 735W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 44.4A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 165 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 735W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,219.73000 | ₱1,219.73 |
| 30 | ₱769.39200 | ₱23,081.76 |
| 120 | ₱697.21767 | ₱83,666.12 |

