
PR25-48V-S-360-1C-E | |
|---|---|
DigiKey Part Number | 2223-PR25-48V-S-360-1C-E-ND |
Manufacturer | |
Manufacturer Product Number | PR25-48V-S-360-1C-E |
Description | RELAY GEN PURPOSE SPDT 15A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR25-48V-S-360-1C-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 300VAC, 30VDC - Max | |
Load - Max Switching | 2770VA, 300W | |
Coil Current | 7.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 6.4 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64.94000 | ₱64.94 |
| 20 | ₱56.13100 | ₱1,122.62 |
| 40 | ₱54.21500 | ₱2,168.60 |
| 60 | ₱53.12783 | ₱3,187.67 |
| 100 | ₱51.78420 | ₱5,178.42 |
| 260 | ₱49.35377 | ₱12,831.98 |
| 500 | ₱47.75706 | ₱23,878.53 |
| 1,000 | ₱46.11906 | ₱46,119.06 |
| 5,000 | ₱42.52482 | ₱212,624.10 |

