
HSEC6-042-01-S-RA-WT-TR | |
|---|---|
DigiKey Part Number | 612-HSEC6-042-01-S-RA-WT-TR-ND - Tape & Reel (TR) 612-HSEC6-042-01-S-RA-WT-TRCT-ND - Cut Tape (CT) 612-HSEC6-042-01-S-RA-WT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSEC6-042-01-S-RA-WT-TR |
Description | 0.60 MM GENERATE HIGH-SPEED EDGE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 84 Position Female Connector PCI Express™ Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC6-042-01-S-RA-WT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 42 | |
Number of Positions | 84 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱780.39000 | ₱780.39 |
| 10 | ₱663.15600 | ₱6,631.56 |
| 25 | ₱621.59760 | ₱15,539.94 |
| 50 | ₱591.92640 | ₱29,596.32 |
| 100 | ₱575.51720 | ₱57,551.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱451.66680 | ₱112,916.70 |


