
SLG-0150 | |
|---|---|
DigiKey Part Number | 1649-SLG-0150-ND |
Manufacturer | |
Manufacturer Product Number | SLG-0150 |
Description | 8 UL/MIN LIQUID FLOW SENSOR |
Customer Reference | |
Detailed Description | Liquid Flow Sensor Female, 0.19" (4.826mm) Silicon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Sensing Range | - | |
Flow Sensor Type | Liquid | |
Voltage - Input | 4V ~ 6V | |
Port Size | Female, 0.19" (4.826mm) | |
Switch Function/Rating | Logic | |
Material - Body | Silicon | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱99,867.11000 | ₱99,867.11 |
| 5 | ₱96,756.07600 | ₱483,780.38 |





