
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Primary | 240V, 480V | |
Voltage - Secondary (Full Load) | 240V, 120V | |
Current - Output (Max) | - | |
Primary Winding(s) | - | |
Secondary Winding(s) | - | |
Center Tap | No | |
Power - Max | 250VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 117.86mm L x 114.30mm W | |
Height - Seated (Max) | 102.62mm | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19,582.88000 | ₱19,582.88 |
| 10 | ₱18,657.87300 | ₱186,578.73 |

