SC62LCB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC62LCB-1R0

Digi-Key Part Number
SC62LCB-1R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC62LCB-1R0
Description
FIXED IND 1UH 3.7A 20 MOHM SMD
Detailed Description
1 µH Shielded Inductor 3.7 A 20mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Signal Transformer
Series
Package
Tape & Reel (TR)
Product Status
Active
Type
-
Material - Core
-
Inductance
1 µH
Tolerance
±30%
Current Rating (Amps)
3.7 A
Current - Saturation (Isat)
3.5A
Shielding
Shielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.248" L x 0.244" W (6.30mm x 6.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Standard Package2,000