SCEP104L Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCEP104L-4R3

Digi-Key Part Number
SCEP104L-4R3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCEP104L-4R3
Description
FIXED IND 4.3UH 7.2A 21.8MOHM SM
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
4.3 µH Shielded Inductor 7.2 A 21.8mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Signal Transformer
Series
Package
Tape & Reel (TR)
Product Status
Active
Type
-
Material - Core
-
Inductance
4.3 µH
Tolerance
±20%
Current Rating (Amps)
7.2 A
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
21.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.409" L x 0.409" W (10.40mm x 10.40mm)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in PHP
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000₱63.81863₱63,818.63
Additional Resources
AttributeDescription
Standard Package500