SCX147 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCX147-151

Digi-Key Part Number
SCX147-151-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCX147-151
Description
INDUCT ARRAY 2 COIL 150UH SMD
Detailed Description
Unshielded 2 Coil Inductor Array 592.9 µH Inductance - Connected in Series 150 µH Inductance - Connected in Parallel 372mOhm Max DC Resistance (DCR) - Parallel 820 mA Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Signal Transformer
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Number of Coils
2
Inductance - Connected In Parallel
150 µH
Inductance - Connected In Series
592.9 µH
Tolerance
±20%
Current Rating - Parallel
820 mA
Current Rating - Series
410 mA
DC Resistance (DCR) - Parallel
372mOhm Max
DC Resistance (DCR) - Series
1.488Ohm Max
Shielding
Unshielded
Ratings
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.567" L x 0.567" W (14.40mm x 14.40mm)
Height
0.276" (7.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Standard Package500