
SIT9501AI-02B2-3310-156.250000E | |
|---|---|
DigiKey Part Number | 1473-SIT9501AI-02B2-3310-156.250000ETR-ND - Tape & Reel (TR) 1473-SIT9501AI-02B2-3310-156.250000ECT-ND - Cut Tape (CT) 1473-SIT9501AI-02B2-3310-156.250000EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT9501AI-02B2-3310-156.250000E |
Description | MEMS OSC XO 156.250000MHZ LVDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 32mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AI-2B1-33E156.250000 | SiTime | 0 | 1473-SIT9120AI-2B1-33E156.250000-ND | ₱669.15000 | Parametric Equivalent |
| SIT9120AI-2B2-33E156.250000 | SiTime | 510 | 1473-SIT9120AI-2B2-33E156.250000-ND | ₱636.00000 | Parametric Equivalent |
| SIT9156AI-2B2-33E156.250000 | SiTime | 0 | 1473-SIT9156AI-2B2-33E156.250000-ND | ₱636.00000 | Parametric Equivalent |
| SIT9365AE-2B2-33E156.250000 | SiTime | 0 | 1473-SIT9365AE-2B2-33E156.250000-ND | ₱1,206.93000 | Parametric Equivalent |
| SIT9366AI-2B2-33E156.250000 | SiTime | 0 | 1473-SIT9366AI-2B2-33E156.250000-ND | ₱965.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱533.48000 | ₱533.48 |
| 10 | ₱463.49500 | ₱4,634.95 |
| 25 | ₱438.34920 | ₱10,958.73 |
| 50 | ₱420.25140 | ₱21,012.57 |
| 100 | ₱409.05380 | ₱40,905.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱350.37729 | ₱350,377.29 |

