
SLB65S12C | |
|---|---|
DigiKey Part Number | 271-SLB65S12C-ND |
Manufacturer | |
Manufacturer Product Number | SLB65S12C |
Description | AC/DC CONVERTER 12V 65W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5.4 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 89% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 1.20" H (76.2mm x 50.8mm x 30.5mm) | |
Approval Agency | CE, cURus, TUV | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,941.62000 | ₱1,941.62 |
| 5 | ₱1,849.06800 | ₱9,245.34 |
| 10 | ₱1,810.63400 | ₱18,106.34 |
| 30 | ₱1,751.39267 | ₱52,541.78 |
| 60 | ₱1,715.00550 | ₱102,900.33 |
| 120 | ₱1,679.37417 | ₱201,524.90 |
| 270 | ₱1,638.63052 | ₱442,430.24 |




