
SP-R-0046-353-103-3%-MP | |
|---|---|
DigiKey Part Number | 905-SP-R-0046-353-103-3%-MP-ND |
Manufacturer | |
Manufacturer Product Number | SP-R-0046-353-103-3%-MP |
Description | SENSOR ROTARY 353DEG PC PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Flexible Membrane - Rotary PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 353° | |
Linear Range | - | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Rotary | |
Linearity | ±3% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 50°C | |
Package / Case | Circle Sensor Strip | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱896.22000 | ₱896.22 |
| 10 | ₱752.54400 | ₱7,525.44 |
| 30 | ₱691.76267 | ₱20,752.88 |
| 50 | ₱665.08660 | ₱33,254.33 |




