


ASRM12JA5K10 | |
|---|---|
DigiKey Part Number | 738-ASRM12JA5K10CT-ND - Cut Tape (CT) 738-ASRM12JA5K10TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM12JA5K10 |
Description | RES, SURGE, 1/2W, 5.1 KOHM, 5% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM12JA5K10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | 0/ -1800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.14000 | ₱18.14 |
| 10 | ₱11.64200 | ₱116.42 |
| 25 | ₱9.82800 | ₱245.70 |
| 50 | ₱8.70480 | ₱435.24 |
| 100 | ₱7.73370 | ₱773.37 |
| 250 | ₱6.67604 | ₱1,669.01 |
| 500 | ₱6.01264 | ₱3,006.32 |
| 1,000 | ₱5.44752 | ₱5,447.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱4.96753 | ₱9,935.06 |
| 4,000 | ₱4.55978 | ₱18,239.12 |
| 6,000 | ₱4.35016 | ₱26,100.96 |
| 10,000 | ₱4.11308 | ₱41,130.80 |
| 14,000 | ₱3.97177 | ₱55,604.78 |
| 20,000 | ₱3.83374 | ₱76,674.80 |
| 24,000 | ₱3.76752 | ₱90,420.48 |
| 48,000 | ₱3.54026 | ₱169,932.48 |
| 50,000 | ₱3.52799 | ₱176,399.50 |

