0805 Pkg

HVCB0805BDC10M0

738-HVCB0805BDC10M0TR-ND - Tape & Reel (TR)
738-HVCB0805BDC10M0CT-ND - Cut Tape (CT)
738-HVCB0805BDC10M0DKR-ND - Digi-Reel®
Stackpole Electronics Inc
HVCB0805BDC10M0
RES HV 0805 10 MOHM 0.1% 50PPM
13 Weeks
10 MOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
 
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
10 MOhms
Tolerance
±0.1%
Power (Watts)
0.2W, 1/5W
Composition
Thick Film
Features
High Voltage, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
-
Size / Dimension
0.079" L x 0.050" W (2.01mm x 1.27mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
1₱386.50000₱386.50
10₱362.25000₱3,622.50
100₱257.60000₱25,760.00
Tape & Reel (TR)
500₱217.35000₱108,675.00
Additional Resources
AttributeDescription
Other Names
-850-HVCB0805BDC10M0TR
738-HVCB0805BDC10M0TR
-850-HVCB0805BDC10M0CT
738-HVCB0805BDC10M0DKR
738-HVCB0805BDC10M0CT
-850-HVCB0805BDC10M0DKR
Standard Package500