2512 (6432 Metric)

HVCB2512BDE2M00

Digi-Key Part Number
738-HVCB2512BDE2M00TR-ND - Tape & Reel (TR)
738-HVCB2512BDE2M00CT-ND - Cut Tape (CT)
738-HVCB2512BDE2M00DKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
HVCB2512BDE2M00
Supplier
Description
RES HV 2512 2 MOHM 0.1% 25PPM
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
2 MOhms ±0.1% 2W Chip Resistor 2512 (6432 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
2 MOhms
Tolerance
±0.1%
Power (Watts)
2W
Composition
Thick Film
Features
High Voltage, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
2512
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.030" (0.76mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1₱822.00000₱822.00
10₱747.50000₱7,475.00
100₱532.59500₱53,259.50
Tape & Reel (TR)
QtyUnit PriceExt Price
500₱485.87500₱242,937.50
Additional Resources
AttributeDescription
Other Names
738-HVCB2512BDE2M00TR
-850-HVCB2512BDE2M00CT
-850-HVCB2512BDE2M00TR
738-HVCB2512BDE2M00CT
738-HVCB2512BDE2M00DKR
-850-HVCB2512BDE2M00DKR
Standard Package500