
L6370D013TR | |
|---|---|
DigiKey Part Number | 497-4011-2-ND - Tape & Reel (TR) 497-4011-1-ND - Cut Tape (CT) 497-4011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6370D013TR |
Description | IC PWR DRIVER N-CHAN 1:1 PWRSO20 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A PowerSO-20 |
Datasheet | Datasheet |
EDA/CAD Models | L6370D013TR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Differential |
Part Status Active | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -25°C ~ 85°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PowerSO-20 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 9.5V ~ 35V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱484.98000 | ₱484.98 |
| 10 | ₱375.03200 | ₱3,750.32 |
| 25 | ₱347.56560 | ₱8,689.14 |
| 100 | ₱317.33100 | ₱31,733.10 |
| 250 | ₱309.11340 | ₱77,278.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₱292.22050 | ₱175,332.30 |
| 1,200 | ₱285.43025 | ₱342,516.30 |
| 1,800 | ₱282.03009 | ₱507,654.16 |

