
VND5E160AJTR-E | |
|---|---|
DigiKey Part Number | 497-11704-2-ND - Tape & Reel (TR) 497-11704-1-ND - Cut Tape (CT) 497-11704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND5E160AJTR-E |
Description | IC PWR SWTCH N-CHAN 1:1 PWRSSO12 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 7A PowerSSO-12 |
Datasheet | Datasheet |
EDA/CAD Models | VND5E160AJTR-E Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 7A |
Series | Rds On (Typ) 160mOhm (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 2 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PowerSSO-12 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 4.5V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱133.22000 | ₱133.22 |
| 10 | ₱98.59200 | ₱985.92 |
| 25 | ₱89.87480 | ₱2,246.87 |
| 100 | ₱80.29200 | ₱8,029.20 |
| 250 | ₱75.72580 | ₱18,931.45 |
| 500 | ₱73.27264 | ₱36,636.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱68.31602 | ₱170,790.05 |
| 5,000 | ₱66.87507 | ₱334,375.35 |
| 7,500 | ₱66.15329 | ₱496,149.67 |




