SFSD004GL1AM1TB-I-CE-23Q-STD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Swissbit
In Stock: 0
Unit Price: ₱123.23000
Datasheet

Parametric Equivalent


Swissbit
In Stock: 0
Unit Price: ₱0.00000

Parametric Equivalent


Swissbit
In Stock: 0
Unit Price: ₱162.25000
Datasheet
New at DigiKey
Memory Card SDHC™, SDXC™ 4GB Class 10, UHS-I, U3, V30, A2 pSLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD004GL1AM1TB-I-CE-23Q-STD

DigiKey Part Number
1052-SFSD004GL1AM1TB-I-CE-23Q-STD-ND
Manufacturer
Manufacturer Product Number
SFSD004GL1AM1TB-I-CE-23Q-STD
Description
INDUSTRIAL SD CARD, S-56, 4 GB,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Memory Card SDHC™, SDXC™ 4GB Class 10, UHS-I, U3, V30, A2 pSLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
SDHC™, SDXC™
Manufacturer
Swissbit
Memory Size
4GB
Series
Speed
Class 10, UHS-I, U3, V30, A2
Packaging
Tray
Technology
pSLC
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFSD004GL1AM1TB-I-CE-22Q-STDSwissbit01052-SFSD004GL1AM1TB-I-CE-22Q-STD-ND₱123.23000Parametric Equivalent
SFSD004GL2AM1TO-I-5E-23P-STDSwissbit01052-SFSD004GL2AM1TO-I-5E-23P-STD-ND₱0.00000Parametric Equivalent
SFSD004GN1AM1TB-I-CE-23Q-STDSwissbit01052-SFSD004GN1AM1TB-I-CE-23Q-STD-ND₱162.25000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱9,456.52000₱9,456.52
10₱8,713.51200₱87,135.12
32₱8,348.63719₱267,156.39
64₱8,136.29484₱520,722.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.