Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFSD004GN1AM1TB-I-CE-23Q-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD004GN1AM1TB-I-CE-23Q-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD004GN1AM1TB-I-CE-23Q-STD |
Description | INDUSTRIAL MICROSD CARD, S-56U, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Memory Card SDHC™, SDXC™ 4GB Class 10, UHS-I, U3, V30, A2 pSLC |
Datasheet | Datasheet |
Category | Memory Type SDHC™, SDXC™ |
Manufacturer Swissbit | Memory Size 4GB |
Series | Speed Class 10, UHS-I, U3, V30, A2 |
Packaging Tray | Technology pSLC |
Part Status Active | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFSD004GL1AM1TB-I-CE-22Q-STD | Swissbit | 0 | 1052-SFSD004GL1AM1TB-I-CE-22Q-STD-ND | ₱7,565.09000 | Parametric Equivalent |
| SFSD004GL1AM1TB-I-CE-23Q-STD | Swissbit | 0 | 1052-SFSD004GL1AM1TB-I-CE-23Q-STD-ND | ₱9,456.52000 | Parametric Equivalent |
| SFSD004GL2AM1TO-I-5E-23P-STD | Swissbit | 0 | 1052-SFSD004GL2AM1TO-I-5E-23P-STD-ND | ₱0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9,960.53000 | ₱9,960.53 |
| 10 | ₱9,176.94600 | ₱91,769.46 |
| 25 | ₱8,873.04040 | ₱221,826.01 |
| 50 | ₱8,647.75140 | ₱432,387.57 |




