SFSD016GL1AM1TB-I-CE-23P-STD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Swissbit
In Stock: 0
Unit Price: ₱0.00000
Datasheet
New at DigiKey
Memory Card SDHC™, SDXC™ 16GB Class 10, UHS-I, U3, V30, A2 pSLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD016GL1AM1TB-I-CE-23P-STD

DigiKey Part Number
1052-SFSD016GL1AM1TB-I-CE-23P-STD-ND
Manufacturer
Manufacturer Product Number
SFSD016GL1AM1TB-I-CE-23P-STD
Description
INDUSTRIAL SD CARD, S-56, 16 GB,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Memory Card SDHC™, SDXC™ 16GB Class 10, UHS-I, U3, V30, A2 pSLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
SDHC™, SDXC™
Manufacturer
Swissbit
Memory Size
16GB
Series
Speed
Class 10, UHS-I, U3, V30, A2
Packaging
Tray
Technology
pSLC
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFSD016GL2AM1TO-I-ZK-23P-STDSwissbit01052-SFSD016GL2AM1TO-I-ZK-23P-STD-ND₱0.00000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱10,536.98000₱10,536.98
10₱9,706.98700₱97,069.87
32₱9,299.72156₱297,591.09
64₱9,062.96734₱580,029.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.