Parametric Equivalent

SFSD032GL1AM1TB-I-EF-23P-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD032GL1AM1TB-I-EF-23P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD032GL1AM1TB-I-EF-23P-STD |
Description | INDUSTRIAL SD CARD, S-56, 32 GB, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Memory Card SDHC™, SDXC™ 32GB Class 10, UHS-I, U3, V30, A2 pSLC |
Datasheet | Datasheet |
Category | Memory Type SDHC™, SDXC™ |
Manufacturer Swissbit | Memory Size 32GB |
Series | Speed Class 10, UHS-I, U3, V30, A2 |
Packaging Tray | Technology pSLC |
Part Status Active | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFSD032GL2AM1TO-I-ZK-23P-STD | Swissbit | 1 | 1052-SFSD032GL2AM1TO-I-ZK-23P-STD-ND | ₱12,809.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18,267.21000 | ₱18,267.21 |
| 10 | ₱16,808.27500 | ₱168,082.75 |
| 32 | ₱16,098.16531 | ₱515,141.29 |


