180 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B40950A6187M000

DigiKey Part Number
495-B40950A6187M000TR-ND - Tape & Reel (TR)
495-B40950A6187M000CT-ND - Cut Tape (CT)
495-B40950A6187M000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B40950A6187M000
Description
CAP ALUM POLY HYB 180UF 50V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
180 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B40950A6187M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
10000 Hrs @ 105°C
Manufacturer
TDK
Operating Temperature
-40°C ~ 105°C
Series
Applications
ICT, Industrial
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
4.1 A @ 100 kHz
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Type
Hybrid
Height - Seated (Max)
0.504" (12.80mm)
Capacitance
180 µF
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
50 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
22mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱143.04000₱143.04
10₱94.23400₱942.34
50₱73.92580₱3,696.29
100₱67.51670₱6,751.67
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400₱57.75570₱23,102.28
800₱54.07231₱43,257.85
1,200₱52.21373₱62,656.48
2,000₱50.14274₱100,285.48
2,800₱48.92564₱136,991.79
4,000₱47.75006₱191,000.24
Manufacturers Standard Package