270 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B40950A6277M000

DigiKey Part Number
495-B40950A6277M000TR-ND - Tape & Reel (TR)
495-B40950A6277M000CT-ND - Cut Tape (CT)
495-B40950A6277M000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B40950A6277M000
Description
CAP ALUM POLY HYB 270UF 50V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
270 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B40950A6277M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
10000 Hrs @ 105°C
Manufacturer
TDK
Operating Temperature
-40°C ~ 105°C
Series
Applications
ICT, Industrial
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
5.4 A @ 100 kHz
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Type
Hybrid
Height - Seated (Max)
0.661" (16.80mm)
Capacitance
270 µF
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
50 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
15mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,102
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱183.56000₱183.56
10₱122.35000₱1,223.50
50₱96.99620₱4,849.81
100₱89.00940₱8,900.94
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱73.82760₱18,456.90
500₱69.05392₱34,526.96
750₱66.64499₱49,983.74
1,250₱63.96052₱79,950.65
1,750₱62.38277₱109,169.85
2,500₱60.85885₱152,147.12
Manufacturers Standard Package