68 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B40950B0686M000

DigiKey Part Number
495-B40950B0686M000TR-ND - Tape & Reel (TR)
495-B40950B0686M000CT-ND - Cut Tape (CT)
495-B40950B0686M000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B40950B0686M000
Description
CAP ALUM POLY HYB 68UF 80V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B40950B0686M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
10000 Hrs @ 105°C
Manufacturer
TDK
Operating Temperature
-40°C ~ 105°C
Series
Applications
ICT, Industrial
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Type
Hybrid
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
68 µF
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
80 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
33mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱136.90000₱136.90
10₱90.18200₱901.82
50₱70.61080₱3,530.54
100₱64.44110₱6,444.11
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱49.37720₱24,688.60
1,000₱46.31077₱46,310.77
1,500₱44.76354₱67,145.31
2,500₱43.03930₱107,598.25
3,500₱42.02619₱147,091.67
5,000₱41.68983₱208,449.15
Manufacturers Standard Package