10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
C Series 1210(3225 Metric) 28

C3225X7R1E106M250AC

DigiKey Part Number
445-1434-2-ND - Tape & Reel (TR)
445-1434-1-ND - Cut Tape (CT)
445-1434-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7R1E106M250AC
Description
CAP CER 10UF 25V X7R 1210
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R1E106M250AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X7R1E106K250ACTDK108,175445-3942-1-ND₱37.45000Upgrade
C3225X7R1H106M250ACTDK228,121445-14933-1-ND₱62.00000Upgrade
C3225X7S1H106K250ABTDK579445-4536-1-ND₱62.00000Similar
C3225X7S1H106M250ABTDK32,872445-4537-1-ND₱62.00000Similar
12103C106MAT2AKYOCERA AVX192478-KGM32LR71E106MUCT-ND₱30.08000Direct
In-Stock: 70,046
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱38.68000₱38.68
10₱23.81900₱238.19
50₱18.03640₱901.82
100₱16.24990₱1,624.99
500₱13.24060₱6,620.30
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱11.95939₱11,959.39
2,000₱11.21626₱22,432.52
3,000₱10.84434₱32,533.02
5,000₱10.43200₱52,160.00
7,000₱10.19100₱71,337.00
10,000₱9.95918₱99,591.80
Manufacturers Standard Package