Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1050774-1 | |
|---|---|
DigiKey Part Number | 1050774-1-ND |
Manufacturer | |
Manufacturer Product Number | 1050774-1 |
Description | 2001 8001 92 |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1050774-1 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-405 (.085" Semi Rigid) | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1050774-1 | TE Connectivity Aerospace, Defense and Marine | 1,004 | 1050774-1-ND | ₱1,359.52750 | Parametric Equivalent |
| 32S122-271S5 | Rosenberger | 6,474 | 1868-1233-ND | ₱567.51000 | Parametric Equivalent |
| 5285-2 | Amphenol CDI | 0 | 2317-5285-2-ND | ₱1,352.38000 | Parametric Equivalent |
| 9401-7083-010 | Radiall USA, Inc. | 0 | 2201-9401-7083-010-ND | ₱1,003.67960 | Parametric Equivalent |
| 9401-7583-010 | Radiall USA, Inc. | 0 | 2201-9401-7583-010-ND | ₱1,510.19000 | Parametric Equivalent |
















