
650082-000 | |
|---|---|
DigiKey Part Number | 650082-000-ND |
Manufacturer | |
Manufacturer Product Number | 650082-000 |
Description | CONN INLINE 779-2680 CMA CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 779-2680 CMA Blue, Blue Stripe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 779-2680 CMA | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | Blue, Blue Stripe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱533.52000 | ₱533.52 |
| 10 | ₱453.20000 | ₱4,532.00 |
| 25 | ₱424.78040 | ₱10,619.51 |
| 50 | ₱404.50420 | ₱20,225.21 |
| 100 | ₱385.19330 | ₱38,519.33 |
| 250 | ₱361.08776 | ₱90,271.94 |
| 500 | ₱343.86534 | ₱171,932.67 |
| 1,000 | ₱327.47013 | ₱327,470.13 |











