
650083-000 | |
|---|---|
DigiKey Part Number | 650083-000-ND |
Manufacturer | |
Manufacturer Product Number | 650083-000 |
Description | CONN INLINE 1900-6755 CMA CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 1900-6755 CMA Blue, Yellow Stripe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 1900-6755 CMA | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | Blue, Yellow Stripe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱338.72000 | ₱338.72 |
| 10 | ₱287.76200 | ₱2,877.62 |
| 25 | ₱269.73200 | ₱6,743.30 |
| 50 | ₱256.83840 | ₱12,841.92 |
| 100 | ₱244.57680 | ₱24,457.68 |
| 250 | ₱229.26620 | ₱57,316.55 |
| 500 | ₱218.32902 | ₱109,164.51 |
| 1,000 | ₱207.91661 | ₱207,916.61 |
| 2,500 | ₱194.91545 | ₱487,288.62 |










