cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1102246-1

DigiKey Part Number
2266-1102246-1-ND
Manufacturer
Manufacturer Product Number
1102246-1
Description
CONN BASE BOTTOM ENTRY SZ3
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 3 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
1102246-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
3
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
3.150" L x 1.693" W x 1.122" H (80.00mm x 43.00mm x 28.50mm)
Housing Color
Silver
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Aluminum Oxide
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₱2,340.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in PHP
Box
QuantityUnit PriceExt Price
2₱3,342.69000₱6,685.38
8₱3,280.68000₱26,245.44