5413986-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₱541.51229
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₱167.63717
Datasheet

Parametric Equivalent


WEC
In Stock: 2,135
Unit Price: ₱94.77000
Datasheet
413986-1, 5413986-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
413986-1, 5413986-1
5413986-1
5413986-1

5413986-1

DigiKey Part Number
A32407-ND
Manufacturer
Manufacturer Product Number
5413986-1
Description
CONN BNC JACK STR 75 OHM PCB
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
5413986-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
2 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Zinc
Body Finish
Nickel
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 590 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

590In Stock
Ships from WEC