
936098-1 | |
|---|---|
DigiKey Part Number | A142483-ND |
Manufacturer | |
Manufacturer Product Number | 936098-1 |
Description | CONN PLUG HSG 26POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
EDA/CAD Models | 936098-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), 45° Angle | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 80°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱66.11000 | ₱66.11 |
| 10 | ₱56.33600 | ₱563.36 |
| 25 | ₱52.81400 | ₱1,320.35 |
| 50 | ₱50.29840 | ₱2,514.92 |
| 230 | ₱45.15691 | ₱10,386.09 |
| 460 | ₱43.00004 | ₱19,780.02 |
| 690 | ₱41.78681 | ₱28,832.90 |
| 1,150 | ₱40.30701 | ₱46,353.06 |
| 2,530 | ₱38.12628 | ₱96,459.49 |



