cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0134-213-1200

DigiKey Part Number
2266-0134-213-1200-ND
Manufacturer
Manufacturer Product Number
0134-213-1200
Description
SHL PLUG ASSY
Customer Reference
Detailed Description
Position Circular Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Type
-
Number of Positions
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
-
Fastening Type
-
Orientation
-
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₱2,340.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in PHP
Box
QuantityUnit PriceExt Price
5₱941.26600₱4,706.33
25₱924.30000₱23,107.50
45₱906.75000₱40,803.75