2467918-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2467918-1

DigiKey Part Number
343-2467918-1-ND
Manufacturer
Manufacturer Product Number
2467918-1
Description
SMA MALE TERMINATION,STR,BRASS,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin SMA 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
Connector Style
SMA
Connector Type
Plug, Male Pin
Frequency - Max
18 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
Gold
Contact Material
Brass
Contact Finish
Gold
Features
-
Body Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱1,009.13000₱1,009.13
10₱857.78600₱8,577.86
25₱804.04760₱20,101.19
50₱795.27240₱39,763.62
Manufacturers Standard Package