ANT-450-RHS-SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-450-RHS-SMA

DigiKey Part Number
343-ANT-450-RHS-SMA-ND
Manufacturer
Manufacturer Product Number
ANT-450-RHS-SMA
Description
RF ANT 450-470MHZ LTE ST SMA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA LTE Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-450-RHS-SMA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
460MHz
Frequency Range
450MHz ~ 470MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2.1
Return Loss
-
Gain
-8.2dBi
Power - Max
10 W
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
2.039" (51.80mm)
Applications
LTE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 865
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱535.28000₱535.28
250₱515.97000₱128,992.50
500₱496.66734₱248,333.67
1,000₱477.50625₱477,506.25