
EL6595-000 | |
|---|---|
DigiKey Part Number | EL6595-000-ND |
Manufacturer | |
Manufacturer Product Number | EL6595-000 |
Description | HEATSHRINK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Kit 4 to 1 Black, Amber |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Values | 1000 ea of 1.77" L Tubing, 5 Channel Hot Melt | |
Diameter | 0.945" (24.0mm) | |
Color | Black, Amber | |
Shrinkage Ratio | 4 to 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱30.73239 | ₱30,732.39 |

