RBK-105-KIT-0504-A0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: ₱27.85946
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBK-105-KIT-0504-A0

DigiKey Part Number
A120785-ND
Manufacturer
Manufacturer Product Number
RBK-105-KIT-0504-A0
Description
HEATSHRINK
Customer Reference
Detailed Description
Heat Shrink Kit 4 to 1 Black, Amber
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Box
Part Status
Obsolete
Values
1000 ea of 1.77" L Tubing, 4 Channel Hot Melt
Diameter
0.630" (16.0mm)
Color
Black, Amber
Shrinkage Ratio
4 to 1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes