cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBK-105-KIT-0702-A0

DigiKey Part Number
RBK-105-KIT-0702-A0-ND
Manufacturer
Manufacturer Product Number
RBK-105-KIT-0702-A0
Description
HEAT SHRINK
Customer Reference
Detailed Description
Heat Shrink Kit 4 to 1 Black, Amber
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Box
Part Status
Obsolete
Values
1000 ea of 2.17" L Tubing, 2 Channel Hot Melt
Diameter
0.470" (12.0mm)
Color
Black, Amber
Shrinkage Ratio
4 to 1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.