
74ACT7541QWRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-74ACT7541QWRKSRQ1TR-ND - Tape & Reel (TR) 296-74ACT7541QWRKSRQ1CT-ND - Cut Tape (CT) 296-74ACT7541QWRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT7541QWRKSRQ1 |
Description | IC BUFF 4.5V/5.5V 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element Open Drain Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount, Wettable Flank |
Number of Elements 1 | Package / Case 20-VFQFN Exposed Pad |
Number of Bits per Element 8 | Supplier Device Package 20-VQFN (2.5x4.5) |
Output Type Open Drain |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.73000 | ₱35.73 |
| 10 | ₱25.36800 | ₱253.68 |
| 25 | ₱22.74800 | ₱568.70 |
| 100 | ₱19.83610 | ₱1,983.61 |
| 250 | ₱18.45336 | ₱4,613.34 |
| 500 | ₱17.61728 | ₱8,808.64 |
| 1,000 | ₱17.22007 | ₱17,220.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱16.07949 | ₱48,238.47 |
| 6,000 | ₱15.66364 | ₱93,981.84 |
| 9,000 | ₱15.45528 | ₱139,097.52 |
| 15,000 | ₱15.22455 | ₱228,368.25 |
| 21,000 | ₱15.08974 | ₱316,884.54 |
| 30,000 | ₱14.96007 | ₱448,802.10 |

