8-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLIN1027DRBRQ1

DigiKey Part Number
296-TLIN1027DRBRQ1TR-ND - Tape & Reel (TR)
296-TLIN1027DRBRQ1CT-ND - Cut Tape (CT)
296-TLIN1027DRBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLIN1027DRBRQ1
Description
IC TRANSCEIVER 1/1 8SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver LIN 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TLIN1027DRBRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LIN
Number of Drivers/Receivers
1/1
Duplex
-
Receiver Hysteresis
200 mV
Data Rate
20kbps
Voltage - Supply
4V ~ 36V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,181
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱62.60000₱62.60
10₱44.98700₱449.87
25₱40.59920₱1,014.98
100₱35.82540₱3,582.54
250₱33.53924₱8,384.81
500₱32.16330₱16,081.65
1,000₱31.03074₱31,030.74
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱27.63189₱82,895.67
6,000₱26.98517₱161,911.02
9,000₱26.66138₱239,952.42
15,000₱26.30250₱394,537.50
21,000₱26.09295₱547,951.95
Manufacturers Standard Package