
XC9235A33CMR-G | |
|---|---|
DigiKey Part Number | 893-XC9235A33CMR-GTR-ND - Tape & Reel (TR) 893-XC9235A33CMR-GCT-ND - Cut Tape (CT) 893-XC9235A33CMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9235A33CMR-G |
Description | IC REG BUCK 3.3V 600MA SOT25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | XC9235A33CMR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱156.20000 | ₱156.20 |
| 10 | ₱101.03000 | ₱1,010.30 |
| 25 | ₱86.53320 | ₱2,163.33 |
| 100 | ₱70.21170 | ₱7,021.17 |
| 250 | ₱62.26272 | ₱15,565.68 |
| 500 | ₱57.40722 | ₱28,703.61 |
| 1,000 | ₱53.36955 | ₱53,369.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱43.87500 | ₱131,625.00 |

