cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSU-G24

Digi-Key Part Number
NSU-G24-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
NSU-G24
Supplier
Description
NETWORK SWITCH-UNMANAGED 24 PORT
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Network Switch - Unmanaged 24 Ports -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
Type
Switch - Unmanaged
Configuration
Modular - Rack
Number of Ports
24
Copper Ports
24
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
100 ~ 127V
Ingress Protection
-
Mounting Type
Rack Mount
Operating Temperature
0°C ~ 40°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCN5A991B1
HTSUS8517.62.0020
All prices are in PHP
Bulk
QtyUnit PriceExt Price
1₱18,724.50000₱18,724.50
Additional Resources
AttributeDescription
Standard Package1