cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCA30-84-03-04

Digi-Key Part Number
CCA30-84-03-04-ND
Manufacturer
Vector Electronics
Manufacturer Product Number
CCA30-84-03-04
Supplier
Description
SRACK 15"DX19"W TOP/BTM 16HP 3-U
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Aluminum Assembled Subracks with Card Guides 6U = 10.500" (266.70mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vector Electronics
Series
Package
Bulk
Part Status
Active
Type
Assembled Subracks with Card Guides
Size / Dimension
15.000" L x 17.000" W (381.00mm x 431.80mm)
Height
6U = 10.500" (266.70mm)
Card Size Range
-
Guide Method
Card Guide
Material
Aluminum
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9403.90.8041
All prices are in PHP
Bulk
QtyUnit PriceExt Price
1₱12,074.50000₱12,074.50
Additional Resources
AttributeDescription
Standard Package1