Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F339MX263031JYI4T0 | |
|---|---|
DigiKey Part Number | F339MX263031JYI4T0-ND |
Manufacturer | |
Manufacturer Product Number | F339MX263031JYI4T0 |
Description | CAP FILM 30UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 310V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.969" (50.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 450V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339MX263031JYI2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX263031JYI2T0-ND | ₱1,098.11700 | Parametric Equivalent |
| F339MX263031JYI5T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX263031JYI5T0-ND | ₱1,098.95050 | Parametric Equivalent |
| F339MX263031JYM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX263031JYM2T0-ND | ₱1,098.11700 | Parametric Equivalent |
| F339MX263031JYM4T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX263031JYM4T0-ND | ₱1,098.95050 | Parametric Equivalent |
| F339MX263031JYM5T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX263031JYM5T0-ND | ₱1,098.95050 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ₱1,098.95050 | ₱43,958.02 |



