F339MX263031JYI5T0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱1,098.11700
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱1,098.95050
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱1,098.11700
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱1,098.95050
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱1,098.95050
Datasheet
30 µF Film Capacitor 310V 450V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F339MX263031JYI5T0

DigiKey Part Number
F339MX263031JYI5T0-ND
Manufacturer
Manufacturer Product Number
F339MX263031JYI5T0
Description
CAP FILM 30UF 5% 450VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 µF Film Capacitor 310V 450V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tray
Size / Dimension
2.264" L x 1.181" W (57.50mm x 30.00mm)
Part Status
Active
Height - Seated (Max)
1.969" (50.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
2.067" (52.50mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
450V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F339MX263031JYI2T0Vishay Beyschlag/Draloric/BC Components0F339MX263031JYI2T0-ND₱1,098.11700Parametric Equivalent
F339MX263031JYI4T0Vishay Beyschlag/Draloric/BC Components0F339MX263031JYI4T0-ND₱1,098.95050Parametric Equivalent
F339MX263031JYM2T0Vishay Beyschlag/Draloric/BC Components0F339MX263031JYM2T0-ND₱1,098.11700Parametric Equivalent
F339MX263031JYM4T0Vishay Beyschlag/Draloric/BC Components0F339MX263031JYM4T0-ND₱1,098.95050Parametric Equivalent
F339MX263031JYM5T0Vishay Beyschlag/Draloric/BC Components0F339MX263031JYM5T0-ND₱1,098.95050Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
40₱1,098.95050₱43,958.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.