


RH0251K200FC02 | |
|---|---|
DigiKey Part Number | 541-RH0251K200FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH0251K200FC02 |
Description | RH-25 1.2K 1% C02 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1.2 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱546.98000 | ₱546.98 |
| 10 | ₱377.38400 | ₱3,773.84 |
| 25 | ₱331.48440 | ₱8,287.11 |
| 50 | ₱302.76100 | ₱15,138.05 |
| 100 | ₱278.34890 | ₱27,834.89 |
| 250 | ₱251.62020 | ₱62,905.05 |
| 500 | ₱234.90792 | ₱117,453.96 |
| 1,000 | ₱220.71348 | ₱220,713.48 |




