cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR-1R0

Digi-Key Part Number
CSR-1R0-ND
Manufacturer
Manufacturer Product Number
CSR-1R0
Description
CSR-1R0 1 OHM STD RESISTOR
Detailed Description
Field Testing Standard Resistor
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Tool Type
Standard Resistor
For Use With/Related Products
Field Testing
Specifications
-
Weight
0.66 lb (299.37 g)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in PHP
Bulk
QtyUnit PriceExt Price
1₱81,291.60000₱81,291.60
Additional Resources
AttributeDescription
Standard Package1